580060763005

Wurth Elektronik
710-580060763005
580060763005

Mfr.:

Description:
Current Sense Resistors - SMD WRIS-PSMB .007Ohms 1% 1W 100ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 736

Stock:
736 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,80 € 0,80 €
0,704 € 7,04 €
0,629 € 31,45 €
0,572 € 57,20 €
0,497 € 124,25 €
Full Reel (Order in multiples of 4000)
0,497 € 1.988,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WRIS-PSMB
7 mOhms
1 W
1 %
100 PPM / C
2512
6332
6.3 mm (0.248 in)
3.1 mm (0.122 in)
0.35 mm (0.014 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Wurth Elektronik
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Resistors - SMD
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Voltage Rating: 83.7 mV
Unit Weight: 42,655 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Metal Plate Resistors

Würth Elektronik Fixed Metal Plate Resistors offer an overall resistance range of 2mΩ to 10mΩ with ±1% / ±5% resistance tolerance and an overall power rating of 330mW to 2W. The WRIS-PSMB series provides high-power current sensing, while the WRIS-PSMC series offers enhanced power sensing. Würth Elektronik Fixed Metal Plate Resistors feature stability and robustness for current sensing applications.

Fixed Thick Film & Metal Plate Resistors

Würth Elektronik Fixed Thick Film and Metal Plate Resistors offer enhanced current, high power current, and general-purpose current sensing. The WRIS-KSKE, WRIS-KWKB, and KWKH thick film resistor series offer up to a 620Ω resistance rating, a 0.1 to 2W rated power range, and reflow soldering. WRIS-PSMB and WRIS-PSMC metal plate resistors offer up to a 10mΩ resistance rating, a 0.3 to 2W rated power range, and a ±5% maximum resistance tolerance. Würth Elektronik Fixed Thick Film and Metal Plate Resistors operate over a -55°C to +155°C temperature range.