560112110063

Wurth Elektronik
710-560112110063
560112110063

Mfr.:

Description:
Thick Film Resistors - SMD WRIS-RSKS 100 kOhms 5 % 0.1 W 0402 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.456

Stock:
15.456 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,083 € 0,83 €
0,047 € 2,35 €
0,032 € 16,00 €
0,024 € 60,00 €
Full Reel (Order in multiples of 10000)
0,024 € 240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WRIS-RSKS
100 kOhms
100 mW (1/10 W)
5 %
100 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
General Purpose
Anti-Sulfur Resistors
AEC-Q200
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

General-Purpose Anti-Sulfur Thick Film Resistors

Würth Elektronik General-Purpose Anti-Sulfur Thick Film Resistors are engineered for long-term performance and reliability at temperatures of up to +155°C. This WRIS-RSKS family of resistors is AEC-Q200 qualified and features an extra metal layer (nickel-chrome alloy) in the top-side electrode and is available in sizes ranging from 0402 to 1210. These resistors are protected against the formation of silver sulfide in environments rich in sulfur, a quality verified via ASTM B-809 testing. The series is offered in a broad range of resistance values, from 1Ω to 10MΩ, including 0Ω jumpers. These Würth Elektronik anti-sulfur thick film resistors are ideal for IT and communication, power supply and industrial controls, harsh environments, including construction machinery, as well as sulfurous and high air pollution areas, such as lighting and traffic controls.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.