558001

Wurth Elektronik
710-558001
558001

Mfr.:

Description:
Terminals Connector Design Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 6/26/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,46 € 106,46 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Terminals
RoHS:  
Lug Terminal
Crimp
Not Insulated
Screw
Bulk
Brand: Wurth Elektronik
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Unit Weight: 1,209 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Not available through distribution. Contact supplier.
Please contact a Mouser Technical Sales Representative for
further information.
5-1021-1

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Design Kits

Würth Elektronik offers a wide range of design kits created in-house for engineers to use during development. A product index of part numbers and part values are indicated in each kit, which allows for users to pick and choose a part to test in designs.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Connectors, Switches, & Assembly Design Kits

Würth Elektronik Connectors, Switches, and Assembly Design Kits include kits for a wide range of electromechanical components. These Würth kits consist of product lines for connectors, switches, and assemblies. A product index of part numbers and part values is indicated in each kit, which enables users to pick and choose a part to test in designs.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.