524252000

Wurth Elektronik
710-524252000
524252000

Mfr.:

Description:
Cable Mounting & Accessories WA-CHFCHAD cable clamp 31.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,903 € 9,03 €
0,808 € 20,20 €
0,71 € 35,50 €
0,66 € 66,00 €
0,627 € 125,40 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Flat Cable
Brand: Wurth Elektronik
Packaging: Bulk
Product: Cable Clamps
Series: WA-CHFCHAD
Factory Pack Quantity: 200
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Holders, Mounting Tabs, & Plastic Caps

Würth Elektronik Cable Holders, Mounting Tabs, and Plastic Caps include many series and are ideal for numerous applications. WE Cable Holders include the WA-FCHS, WA-CTIB, WA-CHFCHAD, WA-CHCL, WE-CHSN, WA-CHAD, WA-CHTW, and WA-SMCH series. These Würth cable holders offer a Nylon 66 construction, a UL 94 V-2 flammability rating, and a -30°C to +85°C operating temperature range. 

Cable Management Solutions

Würth Elektronik Cable Management Solutions are designed to keep assemblies organized, secure, and efficient. Ranging from versatile cable holders and clips to innovative twisters and self-adhesive flat cable clamps, these products simplify routing and fastening for electronic and industrial applications. Integrate these complementary components from Würth Elektronik for a streamlined workflow and superior design integrity.

FEATURED PRODUCTS
WURTH ELEKTRONIK