520202000

Wurth Elektronik
710-520202000
520202000

Mfr.:

Description:
Cable Mounting & Accessories WA-CHTW Twister 7.2/20x13x21.9mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,353 € 3,53 €
0,315 € 15,75 €
0,276 € 27,60 €
0,257 € 64,25 €
0,243 € 121,50 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Twister for Cables with Self-Adhesive Base
Adhesive
Nylon
7.2 mm
13 mm
20 mm
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Family: Twist Lock Bundling Clamp
For Use With: Cable
Height: 22.7 mm
Packaging: Bulk
Series: WA-CHTW
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

Cable Holders, Mounting Tabs, & Plastic Caps

Würth Elektronik Cable Holders, Mounting Tabs, and Plastic Caps include many series and are ideal for numerous applications. WE Cable Holders include the WA-FCHS, WA-CTIB, WA-CHFCHAD, WA-CHCL, WE-CHSN, WA-CHAD, WA-CHTW, and WA-SMCH series. These Würth cable holders offer a Nylon 66 construction, a UL 94 V-2 flammability rating, and a -30°C to +85°C operating temperature range. 

Cable Management Solutions

Würth Elektronik Cable Management Solutions are designed to keep assemblies organized, secure, and efficient. Ranging from versatile cable holders and clips to innovative twisters and self-adhesive flat cable clamps, these products simplify routing and fastening for electronic and industrial applications. Integrate these complementary components from Würth Elektronik for a streamlined workflow and superior design integrity.

FEATURED PRODUCTS
WURTH ELEKTRONIK