482020514001

Wurth Elektronik
710-482020514001
482020514001

Mfr.:

Description:
Encoders WS-ENTV 26.6mm Shaft w/bush

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,82 € 3,82 €
3,50 € 35,00 €
3,12 € 156,00 €
2,73 € 273,00 €
2,55 € 1.275,00 €
2,36 € 2.360,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Encoders
RoHS:  
WS-ENTV
PCB Mount
Encoders
Incremental
20 PPR
Mechanical
20 Detent
1 Channel
PC Pin
Quadrature
6 mm
D / Flatted
With Switch
5 VDC
15000 Cycle
Tray
Brand: Wurth Elektronik
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 20 mm
Size/Dimension: 11.7 mm x 13.75 mm x 26.6 mm
Factory Pack Quantity: 100
Subcategory: Encoders
Unit Weight: 530 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WS-ENTV Encoder Switches

Würth Elektronik WS-ENTV Encoder Switches are mechanical incremental encoder switches that offer pushbutton operation. These encoder switches feature through-hole technology (THT) for mounting. The WS-ENTV series is available in tray packaging with 6 variants and an operating temperature range of -40°C to +85°C and and 5V rated voltage. Würth Elektronik WS-ENTV Encoder Switches are ideally suited for miniaturized applications.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

SMD Steel Spacers

Würth Elektronik SMD Steel Spacers are designed for surface mount processes or pick and place machines and reduce production cost and time. These steel spacers are available in bulk or tape and reel packaging. The Kapton tape or special absorption cap technology (for external thread types only) is used for tape and reel packaging to improve pick and place performance. These Würth SMD spacers provide excellent solderability with high mechanical forces and torques.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.