481RV12172100

Wurth Elektronik
710-481RV12172100
481RV12172100

Mfr.:

Description:
Pushbutton Switches WS-RPTL Rotary/Pushbutton switch illuminated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,78 € 21,78 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Pushbutton Switches
RoHS:  
WS-RPTL
Standard Switches
Push-Pull
Non-Illuminated
DPDT
PCB Mount
Round
100 mA
30 VDC
PC Pin
Silver
Tray
Actuator Material: Polyamide (PA)
Actuator Style: Knob
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 HB
Height: 14.45 mm
Length: 20.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 77
Subcategory: Switches
Width: 19.75 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

Push Button Switches

Würth Elektronik Push Button Switches offer red and black plastic caps and plastic material construction with a UL 94 flammability rating. These push button switches feature a 50mΩ to 200mΩ contact resistance range, 500VAC withstanding voltage rating, and an operating temperature range of -40°C to +85°C. Würth Elektronik Push Button Switches are non-shorting, feature self-cleaning contacts, and endure a 48-hour salt spray test.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.