430453035836

Wurth Elektronik
710-430453035836
430453035836

Mfr.:

Description:
Tactile Switches WS-TASV Tact Switch 6x6mm Ver Ty Salmon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.677

Stock:
1.677 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,441 € 4,41 €
0,387 € 19,35 €
0,359 € 35,90 €
0,336 € 168,00 €
0,298 € 298,00 €
Full Reel (Order in multiples of 2000)
0,258 € 516,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
WS-TASV
Reel
Cut Tape
MouseReel
Actuator Material: Liquid Crystal Polymer (LCP)
Brand: Wurth Elektronik
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
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
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Tact Switches

Würth Elektronik Tact Switches are characterized by performance, stability, and a long lifetime. All metal elements resist corrosion and undergo 48 hours of salt spray testing. Polyimide tape or silicone rubber protects the switch in harsh environments. Würth Elektronik Tact Switches are part of a broad switch product offering of high-quality solutions that include dip, rotary, detector, micro, slide, rocker, push button, illuminated, and encoder switches.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.