40013020

Wurth Elektronik
710-40013020
40013020

Mfr.:

Description:
Thermal Interface Products WE-TGF Sqare Flr Pad 100mm x 100mm x 2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,38 € 11,38 €
9,31 € 46,55 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-standard
Ceramic Filled Silicone
3 W/m-K
Blue
- 50 C
+ 180 C
100 mm
100 mm
2 mm
WE-TGF
Bulk
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3824999999
USHTS:
3921901950
ECCN:
EAR99

Thermal Gap Filler Pads

Würth Elektronik Thermal Gap Filler Pads conduct heat between contact surfaces and provide electrical isolation. These filler pads are customizable in shape and feature a soft design that allows the pads to conform to non-flat surfaces. The WE-TGF series offers low thermal resistance, high electrical insulation, and are self-adhesive. Würth Elektronik Thermal Gap Filler Pads are ideal for power electronics, audio and TV, and communication applications.

Thermal Management Solutions

Würth Elektronik Thermal Management Solutions enable designers and engineers to control component heat. These products prevent components from overheating by providing a path for heat energy or by spreading the heat over a larger dissipation area. Thermal Management describes all methods used to take care of all the excess heat that electronic devices and components generate. It is a field of utmost importance in order to guarantee the reliability of electronic devices and components, develop robust devices, and reduce e-waste. Würth Elektronik Thermal Management Solutions improve the reliability of electronic devices and components. The portfolio includes a range of thermal management products designed to help cool electronics big and small.