364103

Wurth Elektronik
710-364103
364103

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding WE-FSFS Flex ferrite 60x60x0.03mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,75 € 6,75 €
6,16 € 30,80 €
5,87 € 58,70 €
5,57 € 278,50 €
5,28 € 528,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
Absorber Sheets & Tiles
Adhesive
60 mm
60 mm
0.3 mm
WE-FSFS
Bulk
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 50
Subcategory: EMI/RFI
Unit Weight: 4,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3824999999
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

WE-FSFS Flexible Sintered Ferrite Sheets

Würth Elektronik WE-FSFS Flexible Sintered Ferrite Sheets provide high permeability and low losses. These flexible ferrite sheets feature easy-to-apply adhesive mounting tape. This series is ideal for improving the efficiency of wireless power transfer (Qi-WPC, PMA, A4WP, WCT), improving the performance of NFC and RFID communication systems. Additional applications for Würth WE-FSFS sheets include EMI suppression and magnetic shielding.