331051472057

Wurth Elektronik
710-331051472057
331051472057

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding WE-SECF Cont Finger 4.7mm x 2mm x 5.7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.880

Stock:
4.880 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
1,06 € 10,60 €
0,972 € 48,60 €
0,92 € 92,00 €
0,86 € 430,00 €
0,795 € 795,00 €
Full Reel (Order in multiples of 1500)
0,795 € 1.192,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Contacts
EMI Contact Finger
SMD/SMT
4.7 mm
2 mm
0.1 mm
WE-SECF
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 1500
Subcategory: EMI/RFI
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7419809100
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99

EMI Shielding Products

Würth Elektronik EMI Shielding Products include shielding solutions that provide excellent conductivity, flexibility, and durability. When combined, the EMI shielding products control EMI noise and can be used in various applications.

EMI Contact Fingers

Würth Elektronik EMI Contact Fingers provide an SMT solution where a low impedance connection between two points is required. These contact fingers are made of beryllium copper plated with gold. This construction allows the contact fingers to be highly resistant to corrosion, even at high temperatures. EMI contact fingers are designed to minimize mechanical wear under compression. Würth Elektronik offers two series of EMI contact fingers, with the WE-SCFA parts being automotive approved.