32405S

Wurth Elektronik
710-32405S
32405S

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding WE-FAS EMI Flex Absb 297x210x.5mm w/Adh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
158,15 € 158,15 €
123,77 € 1.237,70 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
Absorber Sheets & Tiles
Adhesive Bottom
297 mm
210 mm
0.5 mm
WE-FAS
Bulk
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Factory Pack Quantity: 50
Subcategory: EMI/RFI
Unit Weight: 136,548 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517709001
USHTS:
8504230041
BRHTS:
85042300
ECCN:
EAR99

EMI Shielding Products

Würth Elektronik EMI Shielding Products include shielding solutions that provide excellent conductivity, flexibility, and durability. When combined, the EMI shielding products control EMI noise and can be used in various applications.

WE-FAS Flexible Absorber Sheets

Würth Elektronik WE-FAS Flexible Absorber Sheets for EMI suppression and RFID applications are trimmed for high EMI suppression between circuit boards or LCD and LED screens, around bent cables, and on EMI critical components such as controllers, ICs, and processors. The 304xx absorber sheets offer optimal EMI suppression in a broad frequency band from 500MHz up to 5GHz. The 324xx sheets provide optimal suppression between 500MHz and 3GHz, delivering higher return losses within this frequency range. WE-FAS 314xx RFID series is designed for RFID applications. The materials used in the WE-FAS series are UL 94V-0 recognized and offer high fire resistance. Both types of absorber sheets come standard with non-conductive adhesive tape.