30508/1000

Wurth Elektronik
710-30508/1000
30508/1000

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding WE-ST Leitendes Ni/Cu Glasfaser-Gewebe
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
18,42 € 18,42 €
17,40 € 174,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
WE-ST
Bulk
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

WE-ST Conductive Fiber

Würth Elektronik WE-ST Conductive Fiber is extremely light and strong, with a conductive nylon weave. The WE-ST is also extremely flexible, has heat-resistant EMC network tubing, and an operating temperature of –60°C to +160°C. Würth Elektronik WE-ST Conductive Fiber is suitable for optimal EMI protection for wires, cables, cable trees, lines, and cable bunching.