3029050030050

Wurth Elektronik
710-3029050030050
3029050030050

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding WE-SMGS Square Gaskt 5 x 3 x 5 mm 70db

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.460

Stock:
2.460 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,568 € 5,68 €
0,507 € 50,70 €
0,464 € 232,00 €
Full Reel (Order in multiples of 1500)
0,421 € 631,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Gaskets
Gasket
SMD/SMT
5 mm
3 mm
5 mm
WE-SMGS
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Factory Pack Quantity: 1500
Subcategory: EMI/RFI
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
5911900090
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

EMI Shielding Products

Würth Elektronik EMI Shielding Products include shielding solutions that provide excellent conductivity, flexibility, and durability. When combined, the EMI shielding products control EMI noise and can be used in various applications.

WE-SMGS Surface Mount Solderable Gaskets

Würth Elektronik WE-SMGS Surface Mount Solderable Gaskets are designed with a thermal resistant foam allowing high elasticity. The gaskets recover their natural shape after compression. At the same time, the thermal-resistant foam enables the gaskets to to be placed in high environmental temperatures. The layer surrounding the thermal-resistant foam is made of copper with a tin plating.