3020706

Wurth Elektronik
710-3020706
3020706

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding WE-LT Profile 1000x7x6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,53 € 653,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Elastomers
Elastomer Sheets & Tiles
Adhesive
1 m
7 mm
6 mm
WE-LT
Bulk
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Factory Pack Quantity: 100
Subcategory: EMI/RFI
Unit Weight: 7,860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517709001
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99

EMI Shielding Products

Würth Elektronik EMI Shielding Products include shielding solutions that provide excellent conductivity, flexibility, and durability. When combined, the EMI shielding products control EMI noise and can be used in various applications.

WE-LT & WE-LTS Conductive Shielding Gaskets

Würth Elektronik WE-LT and WE-LTS Conductive Shielding Gaskets are constructed with a foam core covered by nickel-copper-polyester fabric, which gives them excellent shielding properties. These gaskets include different profiles such as square, rectangular, D, and knife-edge. The WE-LT and WE-LTS conductive shielding gaskets are available in standard composition as well as a halogen-free version (part numbers ending in 99). The WE-LTS series is are gaskets that come in precut shapes for use with D-Sub connectors.