2608011024010

Wurth Elektronik
710-2608011024010
2608011024010

Mfr.:

Description:
Bluetooth Modules - 802.15.1 WIRL-BTLE Proteus-II 5.0 w/int antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 6/12/2026
500
Expected 6/25/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,42 € 15,42 €
Full Reel (Order in multiples of 500)
13,36 € 6.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Proteus-II
BLE, Bluetooth 5.0
UART
2 dBm
2 Mb/s
- 91 dBm
2.44 GHz
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Antenna Connector Type: Integrated Antenna
Brand: Wurth Elektronik
Core: ARM Cortex M4
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 11 mm x 8 mm x 2 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2 mm
Length: 11 mm
Memory Size: 512 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 91 dBm
Shielding: Unshielded
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.4 mA
Supply Current Transmitting: 7.5 mA
Type: USB Adapter
Width: 8 mm
Part # Aliases: AMB2623-TR
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99