2607021183000

Wurth Elektronik
710-2607021183000
2607021183000

Mfr.:

Description:
Sub-GHz Modules WIRL-WMB8 Metis-II 868MHz CE App Not FCC Approved

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
31,79 € 31,79 €
27,91 € 279,10 €
27,90 € 697,50 €
26,22 € 1.311,00 €
Full Reel (Order in multiples of 400)
26,22 € 10.488,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Sub-GHz Modules
RoHS:  
REACH - SVHC:
WIRL-WMB8
868 MHz
14 dBm
UART
2 V
3.6 V
53 mA
30 mA
- 30 C
+ 85 C
27 mm x 17 mm x 3.8 mm
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Moisture Sensitive: Yes
Operating Supply Voltage: 2 V to 3.6 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 400
Subcategory: Wireless & RF Modules
Part # Aliases: AMB8626-M-TR
Unit Weight: 3,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Wireless M-Bus Modules

Würth Elektronik Wireless M-Bus Modules are all embedded modules that operate in 12 channels. These Würth modules are connected to a host system via the UART interface with up to 115.2kbps data rate.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.