260115

Wurth Elektronik
710-260115
260115

Mfr.:

Description:
D-Sub Tools & Hardware D-Sub RF cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,00 € 4,00 €
3,82 € 19,10 €
3,62 € 36,20 €
3,43 € 85,75 €
3,23 € 161,50 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: D-Sub Tools & Hardware
RoHS:  
REACH - SVHC:
Accessories
RF-Sealed Cover
15 Position D-Sub Connector
Bulk
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Gender: Female
Product Type: D-Sub Tools & Hardware
Series: WE-D-SUB
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99

WE-DS D-SUB Filter Connectors

Würth Elektronik WE-DS D-SUB Filter Connectors are used in filtering of interfaces. They use an external connection to printers, sensors, and displays. The D-SUB filters have a fast and effective interface standardized filter with 1000pF for later filtering. Würth Elektronik WE-DS D-SUB Filter Connectors have an operating temperature of –55°C to +125°C, 1000MΩ insulation resistance, and 100VDC rated votlage.

FEATURED PRODUCTS
WURTH ELEKTRONIK