260109

Wurth Elektronik
710-260109
260109

Mfr.:

Description:
D-Sub Tools & Hardware D-Sub RF cap

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,78 € 3,78 €
3,61 € 18,05 €
3,43 € 34,30 €
3,24 € 81,00 €
3,06 € 153,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: D-Sub Tools & Hardware
RoHS:  
REACH - SVHC:
Accessories
RF-Sealed Cover
9 Position D-Sub Connector
Bulk
Brand: Wurth Elektronik
Gender: Male
Product Type: D-Sub Tools & Hardware
Series: WE-D-SUB
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-DS D-SUB Filter Connectors

Würth Elektronik WE-DS D-SUB Filter Connectors are used in filtering of interfaces. They use an external connection to printers, sensors, and displays. The D-SUB filters have a fast and effective interface standardized filter with 1000pF for later filtering. Würth Elektronik WE-DS D-SUB Filter Connectors have an operating temperature of –55°C to +125°C, 1000MΩ insulation resistance, and 100VDC rated votlage.

FEATURED PRODUCTS
WURTH ELEKTRONIK