210112013

Wurth Elektronik
710-210112013
210112013

Mfr.:

Description:
D-Sub Standard Connectors WE-DSUB D-Sub Filter bent 90 degree THT plug connector 9pol 1KpF UNC 4/40 thread

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,39 € 25,39 €
23,98 € 119,90 €
22,57 € 225,70 €
21,16 € 529,00 €
19,04 € 952,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Socket (Female)
Solder Pin
Through Hole
Right Angle
2 Row
D-Sub Filter
Steel
Tin
Filtered
WE-D-Sub
Tray
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 64
Subcategory: D-Sub Connectors
Voltage Rating: 100 VDC
Unit Weight: 8,019 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901900
USHTS:
8536694040
ECCN:
EAR99

WE-DS D-SUB Filter Connectors

Würth Elektronik WE-DS D-SUB Filter Connectors are used in filtering of interfaces. They use an external connection to printers, sensors, and displays. The D-SUB filters have a fast and effective interface standardized filter with 1000pF for later filtering. Würth Elektronik WE-DS D-SUB Filter Connectors have an operating temperature of –55°C to +125°C, 1000MΩ insulation resistance, and 100VDC rated votlage.