210111023

Wurth Elektronik
710-210111023
210111023

Mfr.:

Description:
D-Sub Standard Connectors WE-DSUB Filter solder pin straight plug connector 9-pol 1000pF UNC 4/40 thread

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 88   Multiples: 88
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,81 € 1.655,28 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Pin (Male)
Solder Pin
Panel
Straight
2 Row
D-Sub Filter
Steel
Tin
Filtered
WE-D-Sub
Tray
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 88
Subcategory: D-Sub Connectors
Voltage Rating: 100 VDC
Unit Weight: 5,837 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99

WE-DS D-SUB Filter Connectors

Würth Elektronik WE-DS D-SUB Filter Connectors are used in filtering of interfaces. They use an external connection to printers, sensors, and displays. The D-SUB filters have a fast and effective interface standardized filter with 1000pF for later filtering. Würth Elektronik WE-DS D-SUB Filter Connectors have an operating temperature of –55°C to +125°C, 1000MΩ insulation resistance, and 100VDC rated votlage.