18824115401H

Wurth Elektronik
710-18824115401H
18824115401H

Mfr.:

Description:
Interface Development Tools WPME-CDIP Evaluation Board for part number 18024115401H

Lifecycle:
New At Mouser

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,60 € 43,60 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
Digital Isolator
18024115401H
Bulk
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Operating Supply Voltage: 3.15 V to 5.5 V
Product Type: Interface Development Tools
Series: WPME-CDIP
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99