18012015421H

Wurth Elektronik
710-18012015421H
18012015421H

Mfr.:

Description:
Digital Isolators WPME-CDIS 2 Channel (2/0) 5kV 150Mbps Output High 5.85x11.5x2.8mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.970

Stock:
1.970 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
1,15 € 11,50 €
1,08 € 54,00 €
0,989 € 247,25 €
0,894 € 447,00 €
Full Reel (Order in multiples of 1000)
0,817 € 817,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Digital Isolators
RoHS:  
WPME-CDIS
SMD/SMT
SOIC-WB-8
2 Channel
Unidirectional
150 Mb/s
5 kV rms
Capacitive Coupling
5.5 V
2.375 V
2.8 mA, 14.2 mA
12 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Forward Channels: 2 Channels
Maximum Fall Time: 4 ns
Maximum Rise Time: 4 ns
Moisture Sensitive: Yes
Product: Digital Isolators
Product Type: Digital Isolators
Protocol Supported: CAN, SPI, RS-232, RS-485
Pulse Width: 5 ns
Pulse Width Distortion: 4.5 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: Capacitive Digital Isolator
Unit Weight: 308 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Digital Isolators

Würth Elektronik Digital Isolators are available with or without an integrated power converter and facilitate rapid data transmissions across various channel configurations. These isolators utilize capacitive isolation technology, providing signal isolation in high-speed applications with data rates up to 150Mbps. The devices exhibit exceptional immunity to system noise, offering a common mode transient immunity (CMTI) of ±150kV/µs. Würth Elektronik Digital Isolators include the WPME-CDIP and WPME-CDIS series. The four-channel WPME-CDIP digital isolators with integrated DC/DC provide an isolation voltage of 5000VRMS. The two- and four-channel WPME-CDIS modules, without integrated DC/DC, offer isolation voltages of 3750VRMS and 5000VRMS, respectively. Both series are UL 1577 recognized.