178032401

Wurth Elektronik
710-178032401
178032401

Mfr.:

Description:
Power Management IC Development Tools 171032401 Eval Board 42V Input

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,56 € 93,56 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
6 V to 42 V
5 V to 24 V
WPMDH1302401JT
MagI3C-VDRM
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 104,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8543709990
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Magl³C Power Module Evaluation Boards

Würth Elektronik Magl³C Power Module Evaluation Boards evaluate FDSM, FISM, LDHM, VDMM, VDRM, and VISM power modules. These boards assist designers to optimize the external circuitry of the power module in their application-specific requirements, enabling a quick design-in to aid in fast time to market.

Magl³C Module Solutions

Würth Elektronik Magl3C Module Solutions feature easy-to-use DC/DC converters and corresponding evaluation boards. These low-profile converters include an integrated regulator IC, power inductor, and capacitors. Fewer external components mean the overall footprint is reduced. Würth Elektronik Magl3C Power Modules offer a highly integrated switching power supply with high power density, low external component count, and excellent electromagnetic compatibility (EMC) characteristics. The corresponding MagI3C evaluation boards offer power conversion efficiency and good output voltage accuracy while maintaining line and load regulation.