177920521

Wurth Elektronik
710-177920521
177920521

Mfr.:

Description:
DC/DC Converters - Through Hole FISM THT IsoVolt 1kV 10.8-13.2V Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
38
Expected 3/20/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,82 € 4,82 €
4,34 € 43,40 €
3,98 € 167,16 €
3,69 € 929,88 €
3,46 € 1.743,84 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
5 V
200 mA
1 kV
SIP-4
11.5 mm (0.453 in)
6 mm (0.236 in)
10 mm (0.394 in)
Industrial
MagI3C-FISM
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 12 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Unit Weight: 1,492 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

Fixed Isolated Modules

Würth Elektronik Fixed Isolated Modules offer fixed input voltages of 3.3V/5V/12V/24V and a fixed 5V output voltage. These devices are suitable for applications in interface isolation/communication (RS232, RS485, CAN) to eliminate ground loops. The MagI3C modules operate at a typical 24V to 5V conversion at 0.2A, achieving 80% efficiency for SIP-4 and 81% for SIP-7. The FISM series offers fixed output voltage, fully integrated DC/DC power supplies. These devices require no external components for operation, which reduces design effort and keeps complexity to a minimum. The Würth MagI3C modules integrate the switching power stage, inductor, input, and output capacitors in one package. These modules comply with the low-noise electromagnetic emission norm EN 55022 class B. Approvals include IEC/EN60950-1, 2nd Edition; UL60950-1, 2nd Edition; and CSA C22.2 No. 60950-1-07, 2nd Edition.