171031801

Wurth Elektronik
710-171031801
171031801

Mfr.:

Description:
Switching Voltage Regulators WPME-VDLM 3A 4-18V Input LGA-16EP .8-17V Outp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.645

Stock:
6.645 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,65 € 7,65 €
7,05 € 70,50 €
6,60 € 330,00 €
6,59 € 3.295,00 €
Full Reel (Order in multiples of 1000)
5,68 € 5.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LGA-16
Buck
17 V
3 A
1 Output
4 V
18 V
850 kHz
- 40 C
+ 125 C
WPME-VDLM
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,596 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

Magl³C Module Solutions

Würth Elektronik Magl3C Module Solutions feature easy-to-use DC/DC converters and corresponding evaluation boards. These low-profile converters include an integrated regulator IC, power inductor, and capacitors. Fewer external components mean the overall footprint is reduced. Würth Elektronik Magl3C Power Modules offer a highly integrated switching power supply with high power density, low external component count, and excellent electromagnetic compatibility (EMC) characteristics. The corresponding MagI3C evaluation boards offer power conversion efficiency and good output voltage accuracy while maintaining line and load regulation.

MagI³C-VDLM Variable Step-Down LGA Modules

Würth Elektronik MagI³C-VDLM Variable Step-Down LGA Modules offer a seamlessly integrated DC-DC power supply solution. These modules incorporate a switching regulator with built-in MOSFETs, controller, compensation, and a shielded inductor, all in a single package. These LGA modules boast minimal conducted and radiated EMI emissions, meeting EN55022 class B / CISPR-22 standards, and are available in LGA-12EP and LGA-16EP package sizes. Würth MagI³C-VDLM Variable Step-Down LGA Modules provide flexibility and are ideal for powering a wide array of systems and ICs.