158563460

Wurth Elektronik
710-158563460
158563460

Mfr.:

Description:
White LEDs WL-SWTP SMD Top View PLCC4 5630 ClWhCRI80

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.999

Stock:
3.999 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,452 € 4,52 €
0,41 € 20,50 €
0,368 € 36,80 €
0,308 € 154,00 €
Full Reel (Order in multiples of 2000)
0,308 € 616,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
PLCC-4
Cool White
6000 K
50 lm
80
120 deg
100 mA
3 V
510 mW
5.2 mm
3 mm
0.9 mm
- 40 C
+ 85 C
Rectangular
WL-SWTP
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 19,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99