158353040

Wurth Elektronik
710-158353040
158353040

Mfr.:

Description:
White LEDs WL-SWTC SMDCrmc TpVw 3535 Moonlt CRI 75

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 443

Stock:
443 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,79 € 2,79 €
2,54 € 25,40 €
2,27 € 113,50 €
2,09 € 209,00 €
Full Reel (Order in multiples of 500)
2,09 € 1.045,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
3535
Neutral White
4000 K
103 lm
75
120 deg
350 mA
3.2 V
2.52 W
3.4 mm
3.4 mm
2.1 mm
- 40 C
+ 80 C
Colorless
2.6 mm
Dome
Water Clear
WL-SWTC
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WL-SWTC White Top-View Ceramic LEDs

Würth Elektronik WL-SWTP White Top-View Ceramic LEDs feature an 8°C/W thermal resistance junction to solder point and a 150°C LED junction temperature. These SMD LEDs enable fast switching, low power consumption, and are available in compact ceramic packages. With a wide viewing angle and high brightness, Würth Elektronik WL-SWTP White Top-View Ceramic LEDs are ideal for a wide range of general lighting applications.

SMD White Top View LEDs

Würth Elektronik SMD White Top View LEDs enable fast switching, offer low power consumption, and are available in compact ceramic and PLCC packages. With a wide viewing angle and high brightness, these Würth top view LEDs are ideal for a wide range of general lighting applications.​

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.