15412094A3060P

Wurth Elektronik
710-15412094A3060P
15412094A3060P

Mfr.:

Description:
Infrared Emitters WL-SIRW Top Mount Waterclear Dome Type 1206 940nm 5 mW/sr 1.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,317 € 3,17 €
0,295 € 29,50 €
0,273 € 136,50 €
0,252 € 252,00 €
Full Reel (Order in multiples of 2000)
0,207 € 414,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
5 mW
15 deg
100 mA
1.2 V
120 mW
- 40 C
+ 85 C
3.2 mm x 1.6 mm x 1.85 mm
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Illumination Colour: Infrared
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: WL-SIRW
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 30 Deg
Unit Weight: 5,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541491050
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

IR LEDs & Photodetectors

Würth Elektronik IR LEDs and Photodetectors are designed to ensure perfect optical coupling and extremely fast switching times. These devices are offered in all industry-standard packages and in a wide range of wavelengths for design flexibility. Since the spectra and wavelengths of Würth Elektronik IR LEDs and Photodetectors match perfectly, these modules are ideally suited for data transmission. The identical design of IR LEDs and Photodetectors facilitates easier PCB design. The photodetectors are available in numerous designs with or without a daylight filter. Devices in the Würth Elektronik optoelectronics portfolio equipped with gold contacts offer excellent conductivity. The WL-SIQW series features infrared quad-frame no lead (QFN) waterclear LEDs that offer high power output, low thermal resistance and are ideal for applications such as face recognition, night vision, security cameras and gaming, and movement recognition.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.