1541021ECA170

Wurth Elektronik
710-1541021ECA170
1541021ECA170

Mfr.:

Description:
Photodiodes WL-SDCB Sideview Blk 940nm 10nA Rev 33V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,399 € 3,99 €
0,344 € 17,20 €
0,343 € 34,30 €
0,342 € 342,00 €
0,292 € 730,00 €
Full Reel (Order in multiples of 5000)
0,292 € 1.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Photodiodes
RoHS:  
Photodiodes
SMD/SMT
940 nm
10 nA
33 V
110 deg
- 40 C
+ 85 C
WL-SDCB
Brand: Wurth Elektronik
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 140 mW
Photocurrent: 2 uA
Product Type: Photodiodes
Factory Pack Quantity: 5000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
USHTS:
8541497080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Photodiode LEDs

Würth Elektronik Photodiode LEDs are available in an SMT or THT chip package. The Photodiode LEDs provide high sensitivity, reliability, and a wide viewing angle.