1540031NC6090

Wurth Elektronik
710-1540031NC6090
1540031NC6090

Mfr.:

Description:
Phototransistors WL-TTRB THT Rnd Blk 3mm no stopper 300nA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 870

Stock:
870 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,314 € 3,14 €
0,254 € 12,70 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Phototransistors
RoHS:  
Phototransistors
Through Hole
30 V
300 nA
75 mW
- 40 C
+ 85 C
WL-TTRB
Brand: Wurth Elektronik
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Wavelength: 940 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Phototransistor LEDs

Würth Elektronik Phototransistor LEDs feature high sensitivity and high reliability. The Phototransistor LEDs offer series with Chip Type, PLCC Type, and Sideview and Reverse Mounts.