14230214110

Wurth Elektronik
710-14230214110
14230214110

Mfr.:

Description:
Triac & SCR Output Optocouplers WL-OCTR Optocoupler Triac NZC / WE30x-4L DIP 4 M-Type 400V 15mA NZC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,474 € 4,74 €
0,424 € 21,20 €
0,374 € 37,40 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Triac & SCR Output Optocouplers
RoHS:  
Through Hole
DIP-4
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
60 mA
1.24 V
400 mW
400 V
- 40 C
+ 100 C
WL-OCTR
Tube
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Trigger Current: 15 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 245,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

WL-OCTR TRIAC Optocouplers

Würth Elektronik WL-OCTR TRIAC Optocouplers are designed as a safe alternative to mechanical relays, providing a solution for the phase control of AC loads. These TRIAC optocouplers utilize a TRIAC transistor controlled by an LED to manage various AC currents. The modules offer multiple options for off-state voltage (200V, 400V, and 600V) and triggering currents (5mA, 10mA, and 15mA), making them suitable for a wide range of applications. Supporting both through-hole (THT) and surface-mount (SMD) options, Würth WL-OCTR TRIAC Optocouplers are available in standard DIP4, DIP6, and SOP4 packages. Applications include white goods, AC motor drivers, static power switches, and temperature, light, and industrial controls.