141815142000

Wurth Elektronik
710-141815142000
141815142000

Mfr.:

Description:
Transistor Output Optocouplers WL-OCDA VCE 40V VISO 5K VRMS DIP 4 S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 722

Stock:
722 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,607 € 6,07 €
0,526 € 52,60 €
0,477 € 119,25 €
0,428 € 214,00 €
Full Reel (Order in multiples of 1500)
0,358 € 537,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
DIP-4
1 Channel
5000 Vrms
Photodarlington
600 %
7500 %
60 mA
1.4 V
40 V
80 mA
1 V
300 us
250 us
6 V
200 mW
- 55 C
+ 110 C
WL-OCDA
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Configuration: 1 Channel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Transfer Ratio: 600 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409000
CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99

Optocoupler Darlington LEDs

Würth Elektronik Optocoupler Darlington LEDs feature a high isolation voltage along with good stability of inner isolation. These LEDs also feature an optocoupler with an infrared (IR) LED on the input side and a Darlington transistor on the output side. The Optocoupler Darlington LEDs are available in DIP4, with different lead frame options, and SOP4 package sizes. These LEDs are used in programmable logic controllers, telephone, measuring instruments, and sequence controller applications.