140817142100

Wurth Elektronik
710-140817142100
140817142100

Mfr.:

Description:
Transistor Output Optocouplers WL-OCPT 35V 5KVrms 10pF Dip 4 S-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.069

Stock:
3.069 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,217 € 2,17 €
0,20 € 10,00 €
0,181 € 18,10 €
0,164 € 82,00 €
Full Reel (Order in multiples of 1500)
0,163 € 244,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
DIP-4
1 Channel
5000 Vrms
Phototransistor
80 %
160 %
60 mA
1.24 V
35 V
50 mA
200 mV
3 us
4 us
6 V
150 mW
- 55 C
+ 110 C
WL-OCPT
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Configuration: 1 Channel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
USHTS:
8541497080
ECCN:
EAR99

Optocoupler Phototransistors

Würth Elektronik Optocoupler Phototransistors feature 5kV isolation voltage, fast switching time, and good stability of inner isolation. The WL-OCPT series provides an IR LED and phototransistor in one package. These modules offer a stable current transfer ratio (CTR) in a full operating temperature range with different CTR binnings available. Würth Elektronik Optocoupler Phototransistors are ideal for power supplies, office equipment, instrumental applications, computers, and microprocessors.