140814242100

Wurth Elektronik
710-140814242100
140814242100

Mfr.:

Description:
Transistor Output Optocouplers WL-OCPT 80V 5KVrms 10pF Dip 4 S-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,296 € 2,96 €
0,272 € 13,60 €
0,248 € 24,80 €
0,224 € 112,00 €
Full Reel (Order in multiples of 1500)
0,222 € 333,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
DIP-4
1 Channel
5000 Vrms
Phototransistor
50 %
150 %
60 mA
1.24 V
80 V
50 mA
200 mV
3 us
4 us
6 V
150 mW
- 55 C
+ 110 C
WL-OCPT
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Configuration: 1 Channel
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optocoupler Phototransistors

Würth Elektronik Optocoupler Phototransistors feature 5kV isolation voltage, fast switching time, and good stability of inner isolation. The WL-OCPT series provides an IR LED and phototransistor in one package. These modules offer a stable current transfer ratio (CTR) in a full operating temperature range with different CTR binnings available. Würth Elektronik Optocoupler Phototransistors are ideal for power supplies, office equipment, instrumental applications, computers, and microprocessors.