140357145200

Wurth Elektronik
710-140357145200
140357145200

Mfr.:

Description:
Transistor Output Optocouplers WL-OCPT 35V 3.75KVrm 10pF SOP 4 V-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.177

Stock:
5.177 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,217 € 2,17 €
0,20 € 10,00 €
0,181 € 18,10 €
0,164 € 82,00 €
Full Reel (Order in multiples of 3000)
0,163 € 489,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SOP-4
1 Channel
3750 Vrms
Phototransistor
130 %
260 %
60 mA
1.24 V
35 V
50 mA
200 mV
3 us
4 us
6 V
150 mW
- 55 C
+ 110 C
WL-OCPT
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Configuration: 1 Channel
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optocoupler Phototransistors

Würth Elektronik Optocoupler Phototransistors feature 5kV isolation voltage, fast switching time, and good stability of inner isolation. The WL-OCPT series provides an IR LED and phototransistor in one package. These modules offer a stable current transfer ratio (CTR) in a full operating temperature range with different CTR binnings available. Würth Elektronik Optocoupler Phototransistors are ideal for power supplies, office equipment, instrumental applications, computers, and microprocessors.