EDB005M12TM4L

Wolfspeed
941-EDB005M12TM4L
EDB005M12TM4L

Mfr.:

Description:
MOSFET Modules SiC, Module, 4.6mohm, 1200V, TM, Automotive, Long Phase Terminals

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,76 € 25.728,00 €

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: MOSFET Modules
RoHS:  
SiC
Press Fit
N-Channel
1 Channel
1.2 kV
320 A
6.3 mOhms
- 8 V, 19 V
3.6 V
- 40 C
+ 175 C
Brand: Wolfspeed
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: MOSFET Module
Product Type: MOSFET Modules
Factory Pack Quantity: 30
Subcategory: Discrete and Power Modules
Type: Automotive
Typical Turn-Off Delay Time: 4.1 ns
Typical Turn-On Delay Time: 8.8 ns
Vf - Forward Voltage: 5.9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
ECCN:
EAR99