E4MS047120K

Wolfspeed
941-E4MS047120K
E4MS047120K

Mfr.:

Description:
SiC MOSFETs SiC, MOSFET, 47mohm, 1200V, TO-247-4, Automotive, Gen4

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
450
Expected 9/21/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €
5,13 € 51,30 €
4,14 € 496,80 €
3,68 € 1.876,80 €
3,26 € 3.325,20 €

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
TO-247-4
N-Channel
1 Channel
1.2 kV
46 A
61 mOhms
- 10 V, 23 V
3.9 V
68 nC
- 55 C
+ 175 C
186 W
Enhancement
AEC-Q101
Brand: Wolfspeed
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 4 ns
Product: SiC MOSFET
Product Type: SiC MOSFETS
Rise Time: 2 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Type: Automotive
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 10 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290095
ECCN:
EAR99