E4M0060075J2-TR

Wolfspeed
941-E4M0060075J2-TR
E4M0060075J2-TR

Mfr.:

Description:
SiC MOSFETs SiC, MOSFET, 60mohm, 750V, TO-263-7 XL T&R, Automotive, Gen4

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 594

Stock:
594 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,15 € 8,15 €
5,60 € 56,00 €
4,52 € 452,00 €
4,21 € 2.105,00 €
Full Reel (Order in multiples of 800)
4,21 € 3.368,00 €

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-7XL
N-Channel
1 Channel
750 V
156 A
60 mOhms
- 8 V, + 19 V
3.8 V
180 nC
- 55 C
+ 175 C
554 W
Enhancement
Brand: Wolfspeed
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: SiC MOSFETS
Factory Pack Quantity: 800
Subcategory: Transistors
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99