E4D20120A

941-E4D20120A
E4D20120A

Mfr.:

Description:
SiC Schottky Diodes SiC 1200V 20A AUTO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Quantities greater than 238 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,57 € 26,57 €
21,28 € 212,80 €
18,40 € 1.840,00 €
17,42 € 8.710,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC Schottky Diodes
RoHS:  
REACH - SVHC:
Through Hole
TO-220-2
Single
54.5 A
1.2 kV
2.2 V
91 A
65 uA
- 55 C
+ 175 C
E-Series
AEC-Q101
Tube
Brand: Wolfspeed
Pd - Power Dissipation: 250 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.2 kV
Unit Weight: 3,663 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E-Series AEC-Q101 Silicon Carbide Diodes

Wolfspeed E-Series AEC-Q101 Silicon Carbide Diodes are robust SiC semiconductor devices for the electric vehicle (EV) and renewable energy markets. These devices deliver the highest available power density and durability for on-board automotive power conversion systems, off-board charging, solar inverters, and other outdoor applications. These diodes and rectifiers are automotive qualified and PPAP capable. They are ideal for high-humidity and automotive qualifications, enabling delivery of some of the most reliable and corrosion-resistant components.