E3M0075120K

Wolfspeed
941-E3M0075120K
E3M0075120K

Mfr.:

Description:
SiC MOSFETs 1.2kV 75mOHMS E3M AUTO AECQ101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 365

Stock:
365 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,39 € 8,39 €
6,18 € 61,80 €
5,92 € 710,40 €

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
32 A
75 mOhms
- 8 V, + 19 V
3.6 V
55 nC
- 55 C
+ 175 C
145 W
Enhancement
AEC-Q101
Brand: Wolfspeed
Configuration: Single
Fall Time: 11 ns
Forward Transconductance - Min: 11 S
Product Type: SiC MOSFETS
Rise Time: 22 ns
Series: E-Series
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 29 ns
Typical Turn-On Delay Time: 8 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E-Series Automotive Silicon Carbide Power MOSFETs

Wolfspeed E-Series Automotive Silicon Carbide Power MOSFETs are automotive qualified, PPAP capable, N-channel enhancement mode and humidity-resistant MOSFETs. The components offer low switching losses and a high figure of merit and are optimised for  use in EV HVAC motor drives, EV onboard chargers and high-voltage DC-DC converters.