CGD15HB62LP

941-CGD15HB62LP
CGD15HB62LP

Mfr.:

Description:
Power Management IC Development Tools Companion GateDriver for 941-CAS325M12HM2

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Wolfspeed CGD1700HB3P-HM3
Wolfspeed
Gate Drivers Gate Driver for 1.2kV & 1.7kV HM3 High Performance Module

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Boards
Gate Driver
12 V
- 5 V, 20 V
CAS325M12HM2
Brand: Wolfspeed
Description/Function: Gate driver board
Dimensions: 110 mm x 65 mm x 31.7 mm
For Use With: CAS325M12HM2
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8543709990
CAHTS:
9504409099
USHTS:
8504907500
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.