CGD15FB45P1

941-CGD15FB45P1
CGD15FB45P1

Mfr.:

Description:
Power Management IC Development Tools Gate Driver Evaluation Board

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
515,04 € 515,04 €

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Gate Driver
Brand: Wolfspeed
Dimensions: 160.66 mm x 152.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Output Current: 9 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 408,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8541290000
USHTS:
8504907500
JPHTS:
8541290100
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CGD15FB45P 6-Channel SiC MOSFET Driver

Wolfspeed CGD15FB45P 6-Channel SiC MOSFET Driver is a 6-pack gate driver optimized for Cree's CCSxxxM12CM2 power modules. With a 1200V maximum and included Desat and UVLO, it's designed for engineering evaluation purposes. Full reference design files are available.
Learn More