CGD12HBXMP

Wolfspeed
941-CGD12HBXMP
CGD12HBXMP

Mfr.:

Description:
Power Management IC Development Tools Half-Bridge Gate Driver for 1.2 kV XM3 Module

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 6/4/2026
24
Expected 6/5/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
329,81 € 329,81 €

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Gate Driver
Brand: Wolfspeed
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 50 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 218,030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CGD12HBXMP Differential Isolated Gate Driver

Wolfspeed CGD12HBXMP Dual Channel Differential Isolated Gate Driver evaluates the two-channel gate driver for the XM3 SiC half-bridge power modules. Half-bridge converters are DC-DC converters that can supply an output voltage either higher or lower than the input voltage and provide electrical isolation via a transformer. The CGD12HBXMP Dual Channel Differential Isolated Gate Driver's two channels are protected against overcurrent and reverse polarity.