CAS300M17BM2

941-CAS300M17BM2
CAS300M17BM2

Mfr.:

Description:
Discrete Semiconductor Modules 1700V, 300A, SiC Half Bridge Module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: Discrete Semiconductor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
SiC Modules
Half Bridge
SiC
1.7 kV
- 4 V, + 15 V
Screw Mount
Module
- 40 C
+ 150 C
Bulk
Brand: Wolfspeed
Configuration: Half Bridge
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Id - Continuous Drain Current: 300 A
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 1
Subcategory: Discrete Semiconductor Modules
Vds - Drain-Source Breakdown Voltage: 1.7 kV
Unit Weight: 361,841 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504409100
CAHTS:
9504409099
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99