CAB3R5M12DM4

Wolfspeed
941-CAB3R5M12DM4
CAB3R5M12DM4

Mfr.:

Description:
MOSFET Modules SiC Module, 3.5mohm, 1200V, DM4, Half-Bridge, Industrial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
6
Expected 6/9/2026
72
Expected 7/24/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
635,20 € 635,20 €
552,86 € 5.528,60 €

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: MOSFET Modules
RoHS:  
SiC
Press Fit
N-Channel
2 Channel
1.2 kV
383 A
4.6 mOhms
- 4 V, + 15 V
3.6 V
- 40 C
+ 175 C
980 W
Brand: Wolfspeed
Configuration: Enhancement
Product: MOSFET Modules
Product Type: MOSFET Modules
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DM SiC Half-Bridge Modules

Wolfspeed's DM SiC Half-Bridge Modules offer high-current capability in a very low mass and low volume form factor. These modules allow designers to develop high-power density silicon carbide converters for weight and space-constrained applications. The DM modules also feature rugged interconnects and high-reliability power substrates to address demanding markets. The DM4 module includes Gen 4 technology that reduces the cosmic FIT rate for operations at higher altitudes. Typical applications include e-mobility inverters, EV chargers, high-efficiency converters/inverters, and renewable energy.