C6D50065D1

Wolfspeed
941-C6D50065D1
C6D50065D1

Mfr.:

Description:
SiC Schottky Diodes SiC, Schottky Diode, 50A, 650V, TO-247-3, Industrial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 290

Stock:
290 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,61 € 16,61 €
11,01 € 110,10 €
10,36 € 1.243,20 €

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC Schottky Diodes
RoHS:  
REACH - SVHC:
Through Hole
TO-247-3
Single
136 A
650 V
1.3 V
303 A
6 uA
- 55 C
+ 175 C
Tube
Brand: Wolfspeed
Pd - Power Dissipation: 349 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6th Generation 650V C6D SiC Schottky Diodes

Wolfspeed 6th Generation 650V C6D SiC Schottky Diodes demonstrate technological innovation and achieve highest system-level efficiency in a PFC boost converter. The 650V SiC Schottky Diodes feature an operating voltage of 400V-450V, providing an excellent advantage in power supply applications. The C6D Diodes are ideal for paralleling devices by excluding thermal runaway problems. The C6D Diodes offer a 4A, 6A, 8A, and 10A current rating and are available in a standard TO-220-2 package.

Silicon Carbide (SiC) Schottky Diodes

Wolfspeed Silicon Carbide (SiC) Schottky Diodes are optimized for high-performance power electronics applications, including server power supplies, electric vehicle charging systems, energy storage systems, solar (PV) inverters, industrial power supplies, and consumer electronics. Compared to silicon-based solutions, Wolfspeed Silicon Carbide technology enables increased system power density, higher switching frequencies, smaller designs, cooler components, reduced size of components like inductors, capacitors, filters, and transformers, and overall cost benefits. Wolfspeed SiC diodes feature the MPS (Merged PiN Schottky) design, which is more robust and reliable than standard Schottky barrier diodes. Wolfspeed's portfolio of SiC Schottky diodes come in various packages to meet diverse application requirements.