C6D25170H

Wolfspeed
941-C6D25170H
C6D25170H

Mfr.:

Description:
SiC Schottky Diodes SiC, Schottky Diode, 25A, 1700V, GEN 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
450
Expected 8/21/2026
450
Expected 8/28/2026
Factory Lead Time:
49
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,89 € 36,89 €
32,04 € 320,40 €
28,02 € 3.362,40 €

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC Schottky Diodes
RoHS:  
REACH - SVHC:
Through Hole
TO-247-2
83 A
1.7 kV
1.45 V
206 A
10 uA
- 55 C
+ 175 C
Tube
Brand: Wolfspeed
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 375 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

1700V SiC Schottky Diodes

Wolfspeed 1700V SiC Schottky Diodes offer the performance advantages that power electronic systems can expect to meet higher efficiency standards than Si-based solutions. The diodes achieve higher frequencies and power densities than comparable diodes. The Wolfspeed 1700V SiC diodes can be easily paralleled to meet various application needs without regard to thermal runaway. In combination with the reduced cooling requirements and improved thermal performance of SiC products, SiC diodes can lower overall system costs in various diverse applications.

Silicon Carbide (SiC) Schottky Diodes

Wolfspeed Silicon Carbide (SiC) Schottky Diodes are optimized for high-performance power electronics applications, including server power supplies, electric vehicle charging systems, energy storage systems, solar (PV) inverters, industrial power supplies, and consumer electronics. Compared to silicon-based solutions, Wolfspeed Silicon Carbide technology enables increased system power density, higher switching frequencies, smaller designs, cooler components, reduced size of components like inductors, capacitors, filters, and transformers, and overall cost benefits. Wolfspeed SiC diodes feature the MPS (Merged PiN Schottky) design, which is more robust and reliable than standard Schottky barrier diodes. Wolfspeed's portfolio of SiC Schottky diodes come in various packages to meet diverse application requirements.