C6D04065A

Wolfspeed
941-C6D04065A
C6D04065A

Mfr.:

Description:
SiC Schottky Diodes 4A 650V GEN6 SiC Schottky Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.460

Stock:
2.460 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
1,20 € 12,00 €
1,07 € 107,00 €
0,86 € 430,00 €
0,803 € 803,00 €
0,757 € 1.892,50 €

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC Schottky Diodes
RoHS:  
REACH - SVHC:
SMD/SMT
TO-220-2
Single
4 A
650 V
1.27 V
32 A
20 uA
- 55 C
+ 175 C
Tube
Brand: Wolfspeed
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99