C4MV015065T-TR

Wolfspeed
941-C4MV015065T-TR
C4MV015065T-TR

Mfr.:

Description:
SiC MOSFETs SiC, MOSFET, 15mohm, 650V, TOLT T&R, Industrial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,45 € 12,45 €
9,49 € 94,90 €
7,90 € 790,00 €
7,04 € 3.520,00 €
6,58 € 6.580,00 €
Full Reel (Order in multiples of 1800)
6,58 € 11.844,00 €

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC MOSFETs
RoHS:  
650 V
15 mOhms
Brand: Wolfspeed
Packaging: Reel
Packaging: Cut Tape
Product: SiC MOSFET
Product Type: SiC MOSFETS
Factory Pack Quantity: 1800
Subcategory: Transistors
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C4MV 650V Discrete SiC MOSFETs

Wolfspeed C4MV 650V Discrete SiC MOSFETs are 3rd-generation devices that enable smaller, lighter, and highly-efficient power conversion in an even wider range of power systems. The C4MV 650V MOSFET family is ideal for applications including high-performance industrial power supplies, server/telecom power, electric vehicle charging systems, energy storage systems, uninterruptible power supplies, and battery management systems.